Podrška
Usluge
Crna Gora
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
Elektrika,automatizacija i kablovi
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
Pomorstvo
Kupovina po Brendu
NOVO!
RS Better World
Home
/
Electronic Components, Power & Connectors
/
Power Supplies & Transformers
/
Transformers
LAN Ethernet Transformers
Sakrij filtre
Prikazuje se
1-20
od
237
proizvoda
Poredaj po:
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Sakrij filtre
Filter
Pokazati
20
40
60
Filter
Poredaj
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Filter
Poredaj
Relevantnost
Cijena (visoka-niska)
Cijena (niska-visoka)
Brand
Abracon (1)
Bourns (27)
Taoglas (4)
Wurth Elektronik (205)
Product Type
LAN Ethernet Transformer (236)
Transformer LAN (1)
Number of Outputs
0.5 (2)
1 (180)
2 (13)
4 (4)
5 (7)
Insertion Loss
-1.0dB (8)
-1.1dB (31)
-1.2dB (7)
-1.3dB (12)
-1.4dB (4)
-1.5dB (13)
-1.7dB (2)
-1.9dB (3)
-1dB (96)
-2.0dB (2)
-2.5dB (2)
-2dB (16)
-3.0dB (2)
-3dB (4)
Mount Type
PCB (19)
Surface (81)
Surface Mount (1)
Through Hole (113)
Depth
1.98mm (1)
10.1mm (1)
10.85mm (2)
11.43mm (4)
12.2mm (2)
12.8mm (1)
13.5mm (2)
14.65mm (2)
14.75mm (4)
14.99mm (1)
16.7mm (8)
16.8mm (6)
17mm (2)
2.16mm (2)
2.29mm (1)
2.9mm (8)
21.05mm (2)
21.06mm (2)
21.35mm (4)
21.3mm (10)
21.59mm (2)
21.5mm (10)
21.6mm (2)
21.84mm (22)
21.8mm (2)
23.88mm (2)
24.5mm (2)
25.25mm (2)
25.3mm (6)
25mm (2)
26.06mm (2)
28.57mm (2)
28.75mm (2)
3.22mm (6)
3.2mm (1)
33.02mm (19)
4.1mm (6)
4.5mm (2)
5.33mm (1)
5.56mm (1)
6.1mm (2)
6.35mm (2)
6mm (4)
7.5mm (2)
8.35mm (2)
8.8mm (6)
9.5mm (2)
Length
12.7mm (10)
12.8mm (4)
12.95mm (1)
13.55mm (2)
13.5mm (9)
13.64mm (1)
13.74mm (6)
13.95mm (2)
15.11mm (1)
15.88mm (6)
16.04mm (4)
16.13mm (2)
16.2mm (10)
16.3mm (2)
16.5mm (2)
16.6mm (1)
16.79mm (1)
16.9mm (2)
16mm (8)
17.02mm (2)
17.09mm (2)
17.5mm (1)
17.62mm (2)
17.78mm (1)
17mm (2)
18.29mm (2)
18.3mm (2)
24.55mm (2)
28.57mm (2)
31.4mm (2)
4.7mm (2)
59.13mm (2)
Width
12.2mm (4)
12.7mm (2)
13.55mm (4)
13.5mm (10)
13.74mm (8)
13.87mm (4)
13.95mm (6)
13.97mm (3)
14.2mm (1)
14.7mm (2)
15.21mm (2)
15.79mm (1)
15.88mm (6)
15.95mm (2)
16.04mm (2)
16.13mm (2)
16.2mm (2)
16.9mm (2)
16mm (4)
18.25mm (2)
21.8mm (2)
28.3mm (2)
3.22mm (2)
4.01mm (1)
6.22mm (1)
6.56mm (1)
7.4mm (2)
8.6mm (2)
8.8mm (5)
9.27mm (2)
9.3mm (1)
9.5mm (2)
9mm (2)
Inductance
100μH (3)
120μH (15)
127μH (6)
128μH (2)
160μH (6)
21μH (2)
230μH (6)
235μH (4)
350μH (150)
380μH (4)
48μH (1)
Minimum Operating Temperature
-40°C (181)
0°C (48)
Maximum Operating Temperature
105°C (22)
125°C (20)
70°C (42)
75°C (2)
85°C (143)
Series
ALAN-101 (1)
PT (2)
SM (2)
SM13072APEL (2)
SM42002EL (2)
SM42P01EL (2)
SM43001EL (2)
SM43P01EL (2)
SM453229A (2)
SM453230-121N7YP (2)
SM453230-231N7YP (2)
SM51589PEL (2)
SM91076L (2)
TM (1)
WE-LAN (7)
WE-RJ45LAN (6)
WE-STST (2)
Turns Ratio
±5 % (2)
0.47:1:1:0.82 (1)
1 : 1 ± 2 (2)
1 : 1 ± 5 % (2)
1:0.25:0.08:0.08 (2)
1:1 (180)
1:1 (±2 %) (2)
1:1 ± 3% (2)
1:1 Tx Rx (2)
1:1± 3 % (2)
1:4.5:4.5:1 (2)
1.71:1:1:0.86 (1)
12:1:1:2.5 (1)
1CT:1CT (3)
2:1:1:1 (1)
3:1:1:2 (1)
3.2:1:1:2.8 (1)
4:1:1:2 (2)
4:1:1:3 (1)
4.8:1.4:1.4:1 (1)
5.33:1:1:2 (1)
6:1:1:3 (2)
8:1:1:1.67 (1)
Supported Ethernet Standards
10 GbE (4)
10/100 Base (17)
10/100 Base-T (21)
10/100/1000 Base-T (4)
10/100/1000 Base-T/PoE+ (2)
1000 Base-T (15)
10G Base-T (2)
2.5 GbE (2)
2.5G, 1G, 5G BASE-T (2)
IEEE 802.3 (2)
IEEE 802.3bt Type 3 4PPoE (2)
Standards/Approvals
EN 60950-1, IEC 60601-1:2006, UL 60950-1, AS/NZS 60950.1, IEC 60950-1, CSA 60950-1, IEEE 802.3 (2)
IEC 60601-1:2006, AS/NZS 60950.1, IEEE 802.3, EN 60950-1, CSA 60950-1, IEC 60950-1, UL 60950-1 (2)
IEEE 802.3 (4)
IEEE 802.3, IEEE 802.3AF, IEEE 802.3AT, UL 94-V0 (1)
IEEE 802.3, RoHS Directive 2015/863 (2)
IEEE 802.3ab (2)
IEEE 802.3ab for 1000BaseT (4)
IEEE 802.3af (2)
IEEE 802.3at (4)
IEEE 802.3at, IEEE 802.3ab, IEEE 802.3u, DAP Black per UL 94 V-0, IEE 802.3bt, IEEE 802.3af (2)
IEEE 802.3at, IEEE 802.3af, IEEE 802.3, UL 94-V0 (2)
IEEE 802.3bt Type 3 4PPoE Ethernet Compatible, RoHS (2)
IEEE 802.3u (14)
IEEE 802.3u for 10/100Base-TX-Applications (2)
IEEE 802.3u, RoHS, UL 94 V-0 (1)
IEEE80, RoHS (2)
IEEE802.3ab (2)
MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 (2)
No (4)
REACH, RoHS (7)
RoHS (144)
RoHS Compliant, Halogen Free, IEEE 802.3 (2)
RoHS Compliant, IEEE 802.3 Ethernet compatible (2)
RoHS Compliant, IEEE 802.3, Halogen Free (2)
RoHS, AEC-Q200, IEEE 802.3 (4)
RoHS, IEEE 802.3u, UL 94 V-0 (2)
RoHS, REACH (9)
RoHS, UL 94 V-0, IEEE 802.3u (1)
UL 94 V-0, IEEE 802.3u, RoHS (2)
UL-94V0 (4)
UL94-V0, IEEE 802.3at (2)
Termination Type
Cu/Ni/Sn (Rohs Compliant) (2)
Gull Wing Terminal (1)
N7 Termination (2)
SMT/Through-Hole (1)
Solder (39)
Tin (14)
Tin Finish (2)
Maximum Operating Frequency
0.3MHz (2)
100kHz (3)
100MHz (64)
250kHz (2)
250MHz (2)
Minimum Operating Frequency
0.1MHz (1)
100MHz (2)
1MHz (63)
200kHz (2)
300kHz (2)
Isolation Voltage
1.5kV (2)
1.5kV ac (4)
1500V ac (16)
1500Vrms (22)
4000V ac (2)
5000V ac (2)
6000V ac (2)
Brand
Product Type
Number of Outputs
Insertion Loss
Mount Type
Depth
Length
Width
Inductance
Minimum Operating Temperature
Maximum Operating Temperature
Series
Turns Ratio
Supported Ethernet Standards
Standards/Approvals
Termination Type
Maximum Operating Frequency
Minimum Operating Frequency
Isolation Voltage