Transformer Cores
Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.
How transformer ferrite cores work
These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transform...
Prikazuje se 1-20 od 218 proizvoda
ER 9.5/5
Power Transformers
9.5 x 5 x 5mm
800nH
N87
5mm
9.5mm
5mm
-
IEC 62317-9
E 20/10/6
Power Transformers
20.4 x 5.9 x 10.1mm
171nH
N87
10.1mm
20.4mm
5.9mm
-
IEC 61246
E 13/7/4
Miniature Transformers, Power Transformers
12.6 x 3.7 x 6.5mm
800nH
N27
6.5mm
12.6mm
3.7mm
-
IEC 61246
EFD 15/8/5
DC/DC Converter, Flat Transformers, Power Transformers
15 x 4.85 x 7.5mm
100nH
N87
7.5mm
15mm
4.85mm
-
IEC 61185
E 30/15/7
Power Transformers
30 x 7.3 x 15.2mm
1900nH
N87
15.2mm
30mm
7.3mm
-
-
RM 6
Broadband Transformers
17.9 x 14.7 x 12.5mm
8600nH
T38
12.5mm
17.9mm
14.7mm
-
IEC 62317-4
ELP 32/6/20
Power Transformers
31.75 x 20.35 x 6.35mm
5700nH
N87
6.35mm
31.75mm
20.35mm
ELP
IEC 62317-9
P 18/11
Broadband Transformers
-
5900nH
N30
10.6mm
-
18.4mm
-
IEC 60133
E 25/13/7
Power Transformers
25 x 7.5 x 12.8mm
1750nH
N27
12.8mm
25mm
7.5mm
-
IEC 61246
€ 11,99
€ 2,398 Each (In a Pack of 5) (bez PDV-a)
Provjerite zalihe
5
EFD 25
DC DC converter
25 x 12.5 x 9.1mm
2000nH
N87
9.1mm
25mm
12.5mm
-
-
E 13/7/4
Miniature Transformers, Power Transformers
12.6 x 3.7 x 6.5mm
850nH
N87
6.5mm
12.6mm
3.7mm
-
IEC 61246
ETD 39/20/13
Power Transformers, SMPS Transformers
38.9 x 12.8 x 20mm
2700nH
N87
20mm
38.9mm
12.8mm
-
IEC 61185
€ 3,72
€ 1,86 Each (In a Pack of 2) (bez PDV-a)
Provjerite zalihe
2
EFD 30
DC DC converter
30 x 15 x 9.1mm
160nH
N87
9.1mm
30mm
15mm
-
-
ELP
Power Transformers
18 x 10 x 4mm
2600nH
N87
4mm
18mm
10mm
ELP
IEC 62317-9
EP 20
Power Transformers
24.5 x 15.3 x 21.6mm
4000nH
N87
21.6mm
24.5mm
15.3mm
-
IEC 61596
EFD 25/13/9
DC/DC Converter, Flat Transformers, Power Transformers
25 x 9.1 x 12.5mm
2100nH
N97
12.5mm
25mm
9.1mm
-
-
E 25/13/7
Power Transformers
25 x 7.5 x 12.8mm
1850nH
N87
12.8mm
25mm
7.5mm
-
IEC 61246
RM 5
Power Transformers
14.6 x 12.3 x 10.5mm
2000nH
N87
10.5mm
14.6mm
12.3mm
-
IEC 62317-4
EFD 15/8/5
DC/DC Converter, Flat Transformers, Power Transformers
15 x 4.85 x 7.5mm
780nH
N87
7.5mm
15mm
4.85mm
-
IEC 61185
P 18/11
Resonant Circuit Inductors
-
400nH
N48
10.6mm
-
18.4mm
-
IEC 60133
...