Compression Packings

Compression packings are braided packing elements used to damp leakage between the housing and the moving parts of rotating joints, such as glands, valves and pumps. They have excellent chemical resistance to strong acids and alkalis and are used for various applications across industries depending on the braiding methods and braiding materials, ranging from cotton to graphite.

What are ...

Prikazuje se 1-20 od 45 proizvoda

Filter

Poredaj

Filter

Poredaj

Klinger Solid Exfoliated Graphite Gland Packing, 5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1489brend: KlingerProizvođački broj:: PAC03222000500008

RSD 10.171

RSD 10.171 Each (bez PDV-a)

Dodaj u korpu
5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0647brend: KlingerProizvođački broj:: PAC0054F000300008

RSD 11.931

RSD 11.931 Each (bez PDV-a)

Dodaj u korpu
3 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1518brend: KlingerProizvođački broj:: PAC00010000500008

RSD 7.865

RSD 7.865 Each (bez PDV-a)

Dodaj u korpu
5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0690brend: KlingerProizvođački broj:: PAC00025001000008

RSD 33.274

RSD 33.274 Each (bez PDV-a)

Dodaj u korpu
10 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 3.2 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1485brend: KlingerProizvođački broj:: PAC03222000320008

RSD 5.432

RSD 5.432 Each (bez PDV-a)

Dodaj u korpu
3.2 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 9.5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1495brend: KlingerProizvođački broj:: PAC03222000950008

RSD 26.836

RSD 26.836 Each (bez PDV-a)

Dodaj u korpu
9.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 16 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1511brend: KlingerProizvođački broj:: PAC03222000160008

RSD 64.973

RSD 64.973 Each (bez PDV-a)

Dodaj u korpu
16 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 8 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1491brend: KlingerProizvođački broj:: PAC03222000800008

RSD 21.327

RSD 21.327 Each (bez PDV-a)

Dodaj u korpu
8 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 6.5 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0659brend: KlingerProizvođački broj:: PAC0054F000650008

RSD 31.095

RSD 31.095 Each (bez PDV-a)

Dodaj u korpu
6.5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0681brend: KlingerProizvođački broj:: PAC00025000800008

RSD 26.552

RSD 26.552 Each (bez PDV-a)

Dodaj u korpu
8 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 6.5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1527brend: KlingerProizvođački broj:: PAC00010000650008

RSD 11.904

RSD 11.904 Each (bez PDV-a)

Dodaj u korpu
6.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 10 mm, 18m/s rotary speed, 20 bar, 200 bar, 250 bar max
RS kataloški broj:: 796-0722brend: KlingerProizvođački broj:: PAC00049001000008

RSD 78.129

RSD 78.129 Each (bez PDV-a)

Dodaj u korpu
10 mm
PTFE
18m/s
+280°C
20 bar, 200 bar, 250 bar
0
-240°C
14
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0656brend: KlingerProizvođački broj:: PAC0054F000500008

RSD 24.728

RSD 24.728 Each (bez PDV-a)

Dodaj u korpu
5 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Exfoliated Graphite Gland Packing, 14 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1502brend: KlingerProizvođački broj:: PAC03222000140008

RSD 52.315

RSD 52.315 Each (bez PDV-a)

Dodaj u korpu
14 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 3 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0675brend: KlingerProizvođački broj:: PAC00025000300008

RSD 5.692

RSD 5.692 Each (bez PDV-a)

Dodaj u korpu
3 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid PTFE Gland & Valve Packing, 5 mm, 20m/s rotary speed, 100 bar, 30 bar max
RS kataloški broj:: 796-0684brend: KlingerProizvođački broj:: PAC00025000500008

RSD 11.698

RSD 11.698 Each (bez PDV-a)

Dodaj u korpu
5 mm
PTFE
20m/s
+280°C
100 bar, 30 bar
2
-100°C
12
Klinger Solid Exfoliated Graphite Gland Packing, 6.5 mm, 20m/s rotary speed, 280 bar max
RS kataloški broj:: 700-1498brend: KlingerProizvođački broj:: PAC03222000650008

RSD 14.939

RSD 14.939 Each (bez PDV-a)

Dodaj u korpu
6.5 mm
Exfoliated Graphite
20m/s
+430°C
280 bar
0
-200°C
14
Klinger Solid PTFE Gland & Valve Packing, 8 mm, 3m/s rotary speed, 200 bar max
RS kataloški broj:: 796-0653brend: KlingerProizvođački broj:: PAC0054F000800008

RSD 52.482

RSD 52.482 Each (bez PDV-a)

Dodaj u korpu
8 mm
PTFE
3m/s
+260°C
200 bar
0
-240°C
14
Klinger Solid Acrylic Fibre Gland Packing, 12.5 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1536brend: KlingerProizvođački broj:: PAC00010001250008

RSD 35.416

RSD 35.416 Each (bez PDV-a)

Dodaj u korpu
12.5 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12
Klinger Solid Acrylic Fibre Gland Packing, 8 mm, 10m/s rotary speed, 100 bar max
RS kataloški broj:: 700-1520brend: KlingerProizvođački broj:: PAC00010000800008

RSD 17.004

RSD 17.004 Each (bez PDV-a)

Dodaj u korpu
8 mm
Acrylic Fibre
10m/s
+260°C
100 bar
2
-100°C
12