Threaded Insert Tools

Threaded Insert Tools are tools designed to work with threaded inserts, sometimes referred to as rivet nuts, a type of insert that is secured into a material to provide a threaded hole. Rather than drilling a threaded hole directly into the material, the threaded insert provides a more durable fastening, especially when it is used in soft materials or in a work surface that is too thin to accom...

Prikazuje se 1-6 od 6 proizvoda

Filter

Poredaj

Filter

Poredaj

RS PRO Threaded Insert Tool, includes Mandrel, Nose Pieces M6 to M3
RS kataloški broj:: 487-151brend: RS PRO

RSD 10.762

RSD 10.762 Each (bez PDV-a)

Dodaj u korpu
RS Pro
M6
M3
Böllhoff Threaded Insert Tool 23512000000, operation type Manual M10 to M5
RS kataloški broj:: 425-7632brend: BöllhoffProizvođački broj:: 23512000000

RSD 97.056

RSD 97.056 1 Kit (bez PDV-a)

Dodaj u korpu
Eclipse Threaded Insert Tool 2750C, operation type Manual 5 mm, 6 mm to 2.4 mm, 3 mm
RS kataloški broj:: 226-5995brend: EclipseProizvođački broj:: 2750C

RSD 18.158

RSD 18.158 Each (bez PDV-a)

Dodaj u korpu
Eclipse
5 mm, 6 mm
2.4 mm, 3 mm
Eclipse Threaded Insert Tool 2760C, operation type Manual 4,8 mm, 6,4 mm to 2,4 mm, 3,2 mm
RS kataloški broj:: 226-5996brend: EclipseProizvođački broj:: 2760C

RSD 16.507

RSD 16.507 Each (bez PDV-a)

Dodaj u korpu
Eclipse
4,8 mm, 6,4 mm
2,4 mm, 3,2 mm
Glenair Threaded Insert Tool PMTC6
RS kataloški broj:: 720-0670brend: GlenairProizvođački broj:: PMTC6

Cena na upit

Dodaj u korpu
Glenair Threaded Insert Tool PMT10
RS kataloški broj:: 720-0689brend: GlenairProizvođački broj:: PMT10

Cena na upit

Dodaj u korpu