Condenser Microphone Components

Condenser microphone components are parts used in the construction of a condenser microphone, which produces sound using a vibrating diaphragm and a stable metal plate known as a capacitor. Condenser microphones are either DC (direct current) biased, or can operate using radiofrequency. They are commonly used for studio recording rather than for live performances on stage.

How do condens...

Prikazuje se 1-20 od 99 proizvoda

Filter

Poredaj

Filter

Poredaj

RSD 400

RSD 400 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-44dB
Omni-Directional
2V
Surface Mount
-
60dB
-
4.5 x 3mm
4.5mm
3mm
1600Hz
60°C
50Hz
-20°C

RSD 346

RSD 346 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-40dB
Omni-Directional
3V
Surface Mount
-
60dB
-
9.7 x 4.5mm
9.7mm
4.5mm
1600Hz
60°C
50Hz
-20°C
RS PRO Omni-Directional, Through Hole 9.7mm Microphone Condenser -41dB
RS kataloški broj:: 171-0878brend: RS PRO

RSD 15.363

RSD 153,626 Each (In a Tray of 100) (bez PDV-a)

Dodaj u korpu
RS Pro
-41dB
Omni-Directional
1.5V
Through Hole
2.2kΩ
60dB
0.5mA
9.7 (Dia.) x 4.5mm
9.7mm
5mm
16kHz
+70°C
50Hz
-20°C

RSD 1.050

RSD 210,061 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-41dB
Omni-Directional
1.5V
Through Hole
2.2kΩ
60dB
0.5mA
9.7 (Dia.) x 4.5mm
9.7mm
5mm
16kHz
+70°C
50Hz
-20°C

RSD 1.089

RSD 217,90 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-42dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
6 x 2.7mm
6mm
2.7mm
16kHz
+60°C
50Hz
-20°C

RSD 701

RSD 701 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-42dB
Omni-Directional
2V dc
Lead Wire
2.2kΩ
57dB
0.5mA
6 (Dia.) x 4.1mm
6mm
4.1mm
20kHz
+70°C
20Hz
-20°C

RSD 1.427

RSD 285,307 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-44dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
4 x 1.5mm
4mm
1.5mm
16kHz
+60°C
50Hz
-20°C

RSD 1.427

RSD 285,307 komadno (u pakovanju od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-42dB
Omni-Directional
2V
Surface Mount
2.2kΩ
60dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+70°C
50Hz
-20°C

RSD 1.278

RSD 255,522 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-42dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
4 x 1.5mm
4mm
1.5mm
16kHz
+60°C
50Hz
-20°C

RSD 2.226

RSD 445,204 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-42dB
Omni-Directional
2V dc
Surface Mount
2.2kΩ
60dB
0.5mA
6 x 2.7mm
6mm
2.7mm
20kHz
+70°C
20Hz
-20°C

RSD 668

RSD 668 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-38dB
Omni-Directional
2V
Lead Wire
2.2kΩ
60dB
0.5mA
7.1 x 3.2mm
7.1mm
3.2mm
16kHz
+60°C
50Hz
-20°C

RSD 502

RSD 250,819 komadno (u pakovanju od 2) (bez PDV-a)

Dodaj u korpu
RS Pro
-40dB
Noise Cancelling
2V
Surface Mount
2.2kΩ
58dB
0.5mA
9.7 (Dia.) x 5mm
9.7mm
5mm
10kHz
+60°C
100Hz
-20°C

RSD 972

RSD 485,962 komadno (u pakovanju od 2) (bez PDV-a)

Dodaj u korpu
RS Pro
-47dB
Uni-Directional
2V
Surface Mount
2.2kΩ
58dB
0.5mA
9.7 (Dia.) x 5mm
9.7mm
5mm
10kHz
+70°C
100Hz
-20°C

RSD 709

RSD 354,282 komadno (u pakovanju od 2) (bez PDV-a)

Dodaj u korpu
RS Pro
-40dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+70°C
100Hz
-20°C

RSD 718

RSD 718 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-47dB
Uni-Directional
2V
Surface Mount
2.2kΩ
58dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+60°C
50Hz
-20°C

RSD 2.336

RSD 467,15 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-40dB
Omni-Directional
2V dc
Through Hole
2.2kΩ
58dB(A)
0.5mA
6 x 2.2mm
6mm
2.2mm
20kHz
+70°C
20Hz
-20°C

RSD 883

RSD 883 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-42dB
Omni-Directional
2V dc
Lead Wire
2.2kΩ
58dB
0.5mA
4 (Dia.) x 2.9mm
4mm
2.9mm
20kHz
-
20Hz
-
RS PRO Noise Cancelling, Surface Mount 6mm Microphone Condenser -44dB
RS kataloški broj:: 724-3144brend: RS PRO

RSD 803

RSD 401,31 komadno (u pakovanju od 2) (bez PDV-a)

Dodaj u korpu
RS Pro
-44dB
Noise Cancelling
2V
Surface Mount
2.2kΩ
58dB
0.5mA
6 (Dia.) x 2.2mm
6mm
2.2mm
16kHz
+60°C
50Hz
-20°C
RS PRO Omni-Directional, Through Hole 3mm Microphone Condenser -44dB
RS kataloški broj:: 780-0734brend: RS PRO

RSD 895

RSD 895 Each (bez PDV-a)

Dodaj u korpu
RS Pro
-44dB
Omni-Directional
2V
Through Hole
2.2kΩ
60dB
0.5mA
3 x 1.5mm
3mm
1.5mm
16kHz
+60°C
50Hz
-20°C

RSD 2.226

RSD 445,204 komad (u vrečici od 5) (bez PDV-a)

Dodaj u korpu
RS Pro
-38dB
Omni-Directional
2V dc
Through Hole
2.2kΩ
58dB(A)
0.4mA
6 x 2.7mm
6mm
2.7mm
20kHz
+70°C
20Hz
-20°C