Stopcocks
A stop cock is used to control the flow of mains water in both residential and commercial buildings. It is important to know that if you are unfortunate enough to have a burst pipe or broken tap water pouring everywhere causing damage where your stop cock is to halt the water. Generally speaking there is usually an internal and external stop cock in more homes.
External Stop cock
An...
Prikazuje se 1-9 od 9 proizvoda

RS kataloški broj:: 784-5535brend: RS PRO
RSD 5.168
RSD 5.168 Each (bez PDV-a)
Provjerite zalihe
1
John Guest
22 mm Push Fit Female
22 mm Push Fit Female
Acetal
Knob
Cold Water, Hot Water
12 bar, 6bar
Female
Female
22mm
22mm
Push Fit
-
John Guest
15 mm Push Fit Female
15 mm Push Fit Female
Acetal
Knob
Cold Water, Hot Water
12 bar, 6bar
Female
Female
15mm
15mm
Push Fit
-
Reliance Water Controls
1/2 in BSP Male
-
Stainless Steel
-
Cold Water, Hot Water
5bar
Male
-
1/2in
-
-
-10 → +99 °C
Sferaco
3/4 in BSP Female
3/4 in BSP Male
Brass
Butterfly
Water Distribution
20bar
Female
Male
19.05mm
19.05mm
BSP
-10 → +120 °C
Sferaco
3/8 in BSP Male
3/8 in BSP Female
Brush Plated Brass
Butterfly
-
10bar
Male
Female
9.53mm
9.53mm
BSP
0 → +90 °C
Sferaco
3/8 in BSP Male
3/8 in BSP Female
Chrome Plated Brass
Butterfly
-
10bar
Male
Female
9.53mm
9.53mm
BSP
0 → +90 °C