Terminal blocks are typically used in industrial power, control, automation, and signal applications where several connections are needed at any one time. Connectors are typically mounted on DIN rail and fixed into panels or electrical enclosures.
Terminal blocks are often categorised by their termination type. The type of connection technology you choose depends on the application, environment, and conductor cross-section or AWG size of your cable. Our terminal blocks are available in several types, they include
Screw clamp terminals are the most common type of connection method. Conductors are inserted into the block and are pressed against the conductor strip. A screw is then tightened making the connection
Spring clamp terminals use a spring-operated clamping mechanism to hold the conductor in place. A screwdriver is inserted into the terminal, the wire is inserted and when the clamp is released it holds the wire in place. These types of terminals are very secure and ideal in environments subject to high vibration.
The push-in technology allows you to simply push the conductor into the connection gap. Push-in types allow you to use solid conductors or stranded wires with the addition of a ferrule connector. These are tool-free for quick installation.
One of the most common types of connector blocks used today is the DIN Rail type. DIN rail connectors can be single feed though, duel level, and three-level. The terminals are simply clipped onto the rail and mounted into panels or enclosures. DIN Rail terminals are ideal for applications where space is limited.
RS supply a wide range of high-performance terminal blocks to suit your every need. Our terminal connectors come in a vast array of types, styles, and connection methods. Some of the most popular are
(Kupujte 198 proizvode)
(Kupujte 198 proizvode)
(Kupujte 4606 proizvode)
(Kupujte 4606 proizvode)
(Kupujte 5628 proizvode)
(Kupujte 5628 proizvode)
(Kupujte 890 proizvode)
(Kupujte 890 proizvode)
(Kupujte 224 proizvode)
(Kupujte 224 proizvode)
(Kupujte 514 proizvode)
(Kupujte 514 proizvode)
(Kupujte 4836 proizvode)
(Kupujte 4836 proizvode)
(Kupujte 11076 proizvode)
(Kupujte 11076 proizvode)
(Kupujte 2021 proizvode)
(Kupujte 2021 proizvode)
(Kupujte 4687 proizvode)
(Kupujte 4687 proizvode)
(Kupujte 71 proizvode)
(Kupujte 71 proizvode)