Remote Control Systems
Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard 'DIN Rail' (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-6...
Prikazuje se 1-20 od 97 proizvoda
RF Solutions
433.92MHz
FM
2
-
2
12 V dc, 24 V dc
8 x 59.2 x 32.7mm
8mm
59.2mm
-
-
13 V dc, 25 V dc
-
11 V dc, 23 V dc
32.7mm
-
RF Solutions
868MHz
FM
1
-
-
-
130 x 112 x 42 (Receiver) mm, 90 x 54 x 27 (Transmitter) mm
112 (Receiver) mm, 54 (Transmitter) mm
27 (Transmitter) mm, 42 (Receiver) mm
+50°C
-
230V ac
-10°C
-
130 (Receiver) mm, 90 (Transmitter) mm
-
RF Solutions
433.92MHz
FM
3
-
3
12 V dc, 24 V dc
8 x 59.2 x 32.7mm
8mm
59.2mm
-
-
13 V dc, 25 V dc
-
11 V dc, 23 V dc
32.7mm
-
RF Solutions
433MHz
FM
3
-
-
-
130 x 112 x 42 (Receiver) mm, 90 x 54 x 27 (Transmitter) mm
112 (Receiver) mm, 54 (Transmitter) mm
27 (Transmitter) mm, 42 (Receiver) mm
+50°C
-
30V ac/dc
-10°C
12V ac/dc
130 (Receiver) mm, 90 (Transmitter) mm
-